You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fire & Water Resistant Medium Security Chest 10L / 14.1kg Charcoal Grey -
LCFW30100
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- LCFW30100
- Order Code:
- SR09886
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0049074025854
Product Overview
- Fire and water resistant construction
- ETL verified for water submersion to protect documents and other valuable items from flood damage
- Privacy key lock keeps documents and valuables away from prying eyes and prevent the lid from opening in the event of a fire
- Key lock – includes 2x keys
- UL/ETL verified 60 minutes fire protection for documents, official papers, as well as digital items (CD, USB sticks) up to 927°C
- Fits A4 documents
- Interior Dimensions (WxHxD): 321x136x232mm
- Capacity: 10.16L
Product Information
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £74.00 (£88.80) | ( ) |
| 3+ | £72.00 (£86.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























