You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Certified Fireproof & Waterproof Digital Combination Safe -
LFW082FTC
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- LFW082FTC
- Order Code:
- SR11617
- Product Range
- Master Lock - Certified Safes
- Also Known As:
- GTIN UPC EAN: 0049074025656
- Technical Datasheet:
- LFW082FTC Datasheet
Product Range Selector (Master Lock - Certified Safes)
See all from this product rangeProduct Overview
- Steel construction with fire and water protection
- 3 Large, live locking bolts of 2,5cm diameter and pry resistant hinge bar for a higher level of resistance
- UL/ETL verified 60 minutes fire protection for documents, official papers, as well as digital items (CD, USB sticks) up to 927°C
- ETL verified water protection up to 12cm for 24 hours to protect documents and other valuable items from flood damage
- ETL verified to withstand a 4.5 meter drop during a fire and stay closed
- Programmable digital combination with backlit keypad for an easy use even in dark places: 2 resettable combinations + 1 Master combination (non programmable)
- Interior light, multi-position tray and built-in storage on the door
- Bolt down hardware included
- Exterior Dimensions (HxWxD): 34.8cm x 41.5cm x 49.1cm
Product Information
- :
- Master Lock - Certified Safes
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £243.41 (£292.09) | ( ) |
| 2+ | £238.36 (£286.03) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























