You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
49mm Covered Laminated Steel Heavy Duty Keyed Alike Padlocks with 38mm Long Shackles, 2 Pack -
M115EURTLF
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- M115EURTLF
- Order Code:
- SR11522
- Product Range
- Master Lock - Heavy Duty Padlocks
- Also Known As:
- GTIN UPC EAN: 3520190936875
- Technical Datasheet:
- M115EURTLF Datasheet
Product Range Selector (Master Lock - Heavy Duty Padlocks)
See all from this product rangeProduct Overview
- Rust-Oleum® certified protection guarantees lock body will not rust
- Tough-Cut™ octagonal boron-carbide shackle is 50% harder than hardened steel
- 38mm Shackle length for more uses
- Dual-Armor® construction: 49mm wide laminated steel core with weather resistant cover protects against snow, rain, dirt, mud, grime and salt
- Covered keyway and shackle seals for added weather protection
- Dual ball bearing locking for maximum pry resistance
- 4-Pin cylinder for increased pick resistance
- Limited Lifetime Warranty
Product Information
- :
- Keyed Alike
- :
- 49mm
- :
- 20mm
- :
- 38mm
- :
- 8mm
- :
- Steel
- :
- Master Lock - Heavy Duty Padlocks
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.25 (£36.30) | ( ) |
| 5+ | £29.09 (£34.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























