You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
44mm Stainless Steel Heavy Duty Padlock with 38mm Long Shackle -
M1EURDLFSTS
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- M1EURDLFSTS
- Order Code:
- SR11510
- Product Range
- Master Lock - Heavy Duty Padlocks
- Also Known As:
- GTIN UPC EAN: 3520190944641
- Technical Datasheet:
- M1EURDLFSTS Datasheet
Product Range Selector (Master Lock - Heavy Duty Padlocks)
See all from this product rangeProduct Overview
- Stainless steel body cover and top and bottom plates for exceptional weatherability
- 44mm Wide laminated steel body for superior durability
- 38mm Octagonal boron carbide shackle is 50% harder than hardened steel
- Chrome-plated shackle for excellent rust resistance
- Superior pry resistance with dual-ball bearing locking
Product Information
- :
- Keyed
- :
- 44mm
- :
- 21mm
- :
- 38mm
- :
- 8mm
- :
- Stainless Steel
- :
- Master Lock - Heavy Duty Padlocks
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.85 (£16.62) | ( ) |
| 5+ | £13.40 (£16.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























