You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Excell Laminated Steel Padlock 52mm -
M5EURD
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- M5EURD
- Order Code:
- SR08569
- Also Known As:
- GTIN UPC EAN: 3520190929624
Product Overview
- High security and reliability padlock
- 50mm Laminated body with steel core
- Titanium reinforced outer body
- Exclusive octagonal boron-carbide shackle for maximum cut resistance
- Double deadbolt locking for pry and hammering protection
- 4-pin cylinder
- Level 9 security
Product Information
- :
- Keyed
- :
- 50mm
- :
- 24mm
- :
- 25mm
- :
- 9mm
- :
- Steel
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.64 (£16.37) | ( ) |
| 3+ | £13.24 (£15.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























