You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Fingerprint Digital Combination Safe -
MLD08EB
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- MLD08EB
- Order Code:
- SR11616
- Product Range
- Master Lock - Safes
- Also Known As:
- GTIN UPC EAN: 0049074025731
- Technical Datasheet:
- MLD08EB Datasheet
Product Range Selector (Master Lock - Safes)
See all from this product rangeProduct Overview
- Solid steel construction
- Invisible hinges for a higher level of resistance and a protection against prying attempts
- Fingerprint opening and resettable digital combination with override key - includes 2 keys
- Quiet entry with compression gas strut: the lid opens automatically and stays in opened position
- Bottom of the safe covered with foam and removable fleece-covered tray
- Bolt down hardware included
- Exterior Dimensions (HxWx): 8.1cm x 30.7cm x 25.1cm
Product Information
- :
- Master Lock - Safes
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £173.72 (£208.46) | ( ) |
| 2+ | £171.70 (£206.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























