You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Portable Digital Combination Safe with Steel Tethering Cable -
P008EML
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- P008EML
- Order Code:
- SR11615
- Product Range
- Master Lock - Safes
- Also Known As:
- GTIN UPC EAN: 0049074025694
- Technical Datasheet:
- P008EML Datasheet
Product Range Selector (Master Lock - Safes)
See all from this product rangeProduct Overview
- Steel construction provides added security
- Programmable digital lock allows you to choose your combination plus it comes with an override key which makes entry in the safe secure yet simple
- Soft interior lining protects fragile and expensive contents from scratching and damage
- Convenient carry handle and steel tethering cable for added security
- Requires 4x AA batteries (not included)
- Cable: 88cm x ø 4mm
- Carrying handle
- Exterior Dimensions (HxWxD): 7.4cm x 25.4cm x 20.cm
Product Information
- :
- Master Lock - Safes
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £41.80 (£50.16) | ( ) |
| 5+ | £40.50 (£48.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























