You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Shield Case for Lenovo Tab M8 HD 2019/M8 FHD 2020/M8 2021 TB-8505F/X TB-8705F/N, Black - 

LN-SC-M8-BLK

LN-SC-M8-BLK - Shield Case for Lenovo Tab M8 HD 2019/M8 FHD 2020/M8 2021 TB-8505F/X TB-8705F/N, Black
LN-SC-M8-BLK - Shield Case for Lenovo Tab M8 HD 2019/M8 FHD 2020/M8 2021 TB-8505F/X TB-8705F/N, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAXCASES MAXCASES
Manufacturer Part No:
LN-SC-M8-BLK
Order Code:
CS36250
Product Range
MAXCase Shield Tablet Case
Also Known As:
GTIN UPC EAN: 0766429969266
Technical Datasheet:
LN-SC-M8-BLK   Datasheet
See all Technical Docs

Product Range Selector (MAXCase Shield Tablet Case)

See all from this product range

Product Overview

With a custom design that ensures a perfect fit for your Lenovo Tab M8 HD 2019/M8 FHD 2020/M8 2021, the Shield Case provides serious protection for your device. Featuring a rotating hand strap and the virtually-unbreakable kick stand, the Shield Case provides a perfect fit, handy features, and outstanding protection for your Lenovo Tab.
  • Shield case for Lenovo Tab M8 HD 2019/M8 FHD 2020/M8 2021 TB-8505F/X TB-8705F/N
  • Three-layer construction delivers heavy-duty protection
  • Rigid back and silicone safeguards and absorbs shock
  • Port covers prevent dust buildup
  • Integrated kickstand delivers two positioning options
  • Removable integrated rotating hand strap
  • Includes easy on-off shoulder strap for versatile carrying

Product Information


:
MAXCase Shield Tablet Case

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0766429969266

3 In stock Need more?

???PF_PDP_RSP_SUP???

£21.25 ( £25.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.25 (£25.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --