You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Roam Basecamp Portable 4G/WiFi Internet System, IP67 - 

BASE/50

BASE/50 - Roam Basecamp Portable 4G/WiFi Internet System, IP67
BASE/50 - Roam Basecamp Portable 4G/WiFi Internet System, IP67
BASE/50 - Roam Basecamp Portable 4G/WiFi Internet System, IP67
BASE/50 - Roam Basecamp Portable 4G/WiFi Internet System, IP67
BASE/50 - Roam Basecamp Portable 4G/WiFi Internet System, IP67
BASE/50 - Roam Basecamp Portable 4G/WiFi Internet System, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAXVIEW MAXVIEW
Manufacturer Part No:
BASE/50
Order Code:
AP04207
Product Range
-
Also Known As:
GTIN UPC EAN: 5016163524654
Technical Datasheet:
BASE/50   Datasheet
See all Technical Docs

Product Overview

Roam Basecamp is a flexible and versatile omni-directional 4G WiFI internet solution. Suitable for a range of different mobile applications, including motorhomes, caravans and campervans, especially where drilling a hole in the roof is not desirable. It is also ideal for use in fixed locations, such as home offices, mobile homes or lodges, or business applications such as a show vendors, fast food trailers etc.
  • 4G speeds up to 150Mbps
  • Omni-directional
  • Receives signals throughout 360°, requires no manual directional adjustment, simply temporary mount and forget
  • Uses Power over Ethernet (PoE) to power the router, meaning there are no limitations on cable length
  • PoE adaptor also features an additional port for connecting a hardware wired device such as a laptop or TV
  • Intuitive WebUI and free Roam app control for easy setup and advanced configuration
  • Factory unlocked for use with any SIM card
  • Designed to work with any data service provider, alongside your choice of Pay-As-You-Go or monthly contract, so you can use whatever network works best for you
  • Uses advanced password encryption methods, to ensure your internet connection remains secure
  • Can be wired using a Ethernet cable providing a connection directly to a device
  • Bespoke website blacklist filters can be set up to block unwanted websites
  • Use with an existing pole mount, tripod system, wall or any other suitable, secure method, on to your vehicle
  • Connect up to 50 devices at any one time including smart TVs, smart phones, tablets, and laptops
  • Uses supplied 12V vehicle power supply, or can be powered using 230V mains power supply (not supplied)
  • Includes Gore Vent for ventilation
  • IP67, NEMA6 waterproof rated with high impact, UV resistant polycarbonate plastics

Contents

Antenna assembly with mounting bracket, 4G Teltonika router (fitted inside antenna), 5m Ethernet cable, POE adaptor (2x RJ45), 4x pole clamps (2x large, 2x small), 12V power adaptor (with 1.5m cable), SIM card adaptor pack, wall mount fixings

Product Information


:
Omni-directional

:
698MHz

:
2.69GHz

:
Pole (Mast) or Wall

:
6.1dBi

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5016163524654

1 In stock Need more?

???PF_PDP_RSP_SUP???

£287.50 ( £345.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £287.50 (£345.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --