You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal TV Aerial Clamps -
H84074
- Manufacturer:
- MAXVIEW MAXVIEW
- Manufacturer Part No:
- H84074
- Order Code:
- AP03281
- Also Known As:
- GTIN UPC EAN: 5016163514907
- Technical Datasheet:
- H84074 Datasheet
Product Overview
- Universal fit for most mobile TV aerial masts
- Quick release spring clamps allow the aerial mast to be removed easily, without the use of tools
- Can be permanently mounted on any flat surface with fixing screws or self-adhesive pads provided
- For use with any mobile vehicle e.g. motorhomes, caravans, RVs, HGVs and marine
- Designed and tested for outdoor use
- Compatibility: 25 - 30mm (1" - 1¼") diameter mast
- Dimensions (WxHxD): 70x107x60mm
Contents
2x Unimax clamps, 4x 3M self-adhesive pads, screw fixing and user instructions
Product Information
- :
- TV Aerials
- :
- 2x Unimax clamps, 4x 3M self-adhesive pads, screw fixing and user instructions
Technical Documents (1)
Also Known As
81 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.10 (£8.52) | ( ) |
| 3+ | £6.90 (£8.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























