You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 - 26dB Variable Gain Masthead Amplifier, 1 Input/1 Output -
MHA26U
- Manufacturer:
- MAXVIEW MAXVIEW
- Manufacturer Part No:
- MHA26U
- Order Code:
- AP03287
- Product Range
- Maxview Masthead Amplifiers
- Also Known As:
- GTIN UPC EAN: 5016163520939
- Technical Datasheet:
- MHA26U Datasheet
Product Range Selector (Maxview Masthead Amplifiers)
See all from this product rangeProduct Overview
- Professional, gold-plated F-type connectors for optimal signal transfer
- Variable gain control to optimise signal strength
- Fully screened enclosure
- EPDM Foam cable grip
- Low power consumption
- Tetra rejection filter on UHF input
- Requires external 12V power supply (available seperately)
- Manufacturer's 5-year guarantee
Product Information
- :
- Maxview Masthead Amplifiers
- :
- -
Technical Documents (1)
Also Known As
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.69 (£10.43) | ( ) |
| 3+ | £8.08 (£9.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























