You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Precision ID Portable Satellite System, 55cm Dish, Single LNB - 

MXL019/55

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAXVIEW MAXVIEW
Manufacturer Part No:
MXL019/55
Order Code:
AP04044
Product Range
Maxview - Precision ID Series
Also Known As:
GTIN UPC EAN: 5016163522230
Catalogue page:
  WEB/9999

Product Range Selector (Maxview - Precision ID Series)

See all from this product range

Product Overview

Portable satellite dish system to receive satellite TV and radio channels. Specifically designed for caravan and camping and is very easy to set up and use. Includes all the features of the standard Precision, with an additional 'SAT Found' LED. Alerts the user when the correct satellite has been found and confirms that the TV is showing a picture.
  • High performance and high quality dish
  • Taller than other systems helping obstacle clearance
  • Simple manual operation

Contents

550mm satellite dish, tripod stand and storage bag, audio module with VELCRO mount, 2x 1m F-to-F fly leads, 1m male-to-male RCA audio cable, 5mm audio jack to RCA adaptor, 10m flexible cable (twin cable for twin LNB), ground pegs, and elevation map

Product Information


:
Maxview - Precision ID Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5016163522230

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£225.00 ( £270.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £225.00 (£270.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £218.00 (£261.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --