You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Roam Mobile 5G WiFi System, White -
MXL060
- Manufacturer:
- MAXVIEW MAXVIEW
- Manufacturer Part No:
- MXL060
- Order Code:
- AP04050
- Product Range
- Maxview - Roam Series
- Also Known As:
- GTIN UPC EAN: 5016163524159
Product Range Selector (Maxview - Roam Series)
See all from this product rangeProduct Overview
- Motorhome WiFi system is full 5G, meaning the antenna is 4x4 MiMo
- Has four cables instead of two, meaning you can access the maximum speeds that 5G is capable of
- Contains everything you need to provide super fast internet for all the family
- Ideal for very heavy users of the internet
- Powerful router receives 5G/4G and turns these into a secure WiFi hotspot
- As a secondary source, the router can also be set up to receive WiFi
- This means 5G/4G data is only used when necessary
- Our powerful 5G/4G 4x4 MIMO antenna has been designed specifically for vehicles and optimised to work in rural and remote locations
- Compatible with all 5G frequency bands as standard
- By receiving signals throughout 360 degrees, the Roam requires no manual directional adjustment; simply fit and forget
- Low profile and streamline design for roof
- mounting; occupies minimal roof space, for a discreet installation
- Can be mounted in almost any position with mounting options available
- Specifically designed for your vehicle, it features a durable aluminium housing with unique anti-vibration mounting bracket
- Its compact size and cupboard mounting bracket ensures a neat installation
- Optimised to work across the UK and Europe, for internet connectivity wherever your adventure takes you
Contents
Omni-directional roof-mount antenna and 0.8m cables with SMA connectors, 3G/4G/5G WiFi router, 12V vehicle power supply, router mounting bracket and fixing kit, 1.5m Ethernet cable, 2x internal WiFi antennas, SIM adaptor pack, roof clamp, fixing template, 3x No.6 screws, and 4x No.6 countersunk screws
Product Information
- :
- Omni-directional
- :
- 698MHz
- :
- 6GHz
- :
- Screw
- :
- 8.8dB
- :
- -
- :
- -
- :
- 50ohm
- :
- Omni
- :
- Maxview - Roam Series
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £624.16 (£748.99) | ( ) |
| 2+ | £615.00 (£738.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























