You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flexible Coax to Coax Flylead, 3m, 75 Ohm -
MXR0085
- Manufacturer:
- MAXVIEW MAXVIEW
- Manufacturer Part No:
- MXR0085
- Order Code:
- AP03685
- Product Range
- Maxview - Flexible Coaxial Leads
- Also Known As:
- GTIN UPC EAN: 5016163522742
Product Range Selector (Maxview - Flexible Coaxial Leads)
See all from this product rangeProduct Overview
- The flexibility makes it easier to route and run through entertainment cabinets and cupboards
- Less likely to tangle and prevents kinking
- Designed and tested for indoor use
- Moulded connectors
- Impedance: 75Ω
- Cable diameter: 5.6mm
Product Information
- :
- TV, Coaxial Plug
- :
- TV, Coaxial Plug
- :
- 9.84ft
- :
- 3m
- :
- Blue
- :
- Maxview - Flexible Coaxial Leads
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 19/02/26
Order now. Pay nothing until products are dispatched1 more will be available week commencing 19/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.27 (£7.52) | ( ) |
| 3+ | £5.76 (£6.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























