You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Ground Tester, 100V AC, IP54 - 

DET3TC

DET3TC - Digital Ground Tester, 100V AC, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEGGER MEGGER
Manufacturer Part No:
DET3TC
Order Code:
IN09335
Product Range
-
Technical Datasheet:
DET3TC   Datasheet
See all Technical Docs

Product Overview

The Megger DET3TC ART Three Pole Earth Testing Kit offers a unique solution to your ground stake testing needs. The ground rod tester is rated to IP54 making it the ideal instrument for the necessary outdoor use. A large selector switch makes selection of 2 pole or 3 pole test easy even with gloves on, while the design also makes fitting shorting links for 2 pole tests a thing of the past. The Attached Rod Technique or ART is possible through use of the optional Megger ICLAMP. ART means that using the optional clamp around the ground rod connection allows the testing of the rod without the need for disconnection, leaving the earthing system intact during testing. Thus making the DET3TC a great solution for users who are concerned about the dangers and potential cost implications of disconnection of the earth spike.
  • IP54 rated
  • 2 and 3 point testing
  • Selectable 25V or 50V output
  • Complete with lead and stake kit
  • Simple one button operation
  • Hardwearing carry case
  • Calibration certificate
  • Attached Rod Technique (ART)

Applications

Sensing & Instrumentation, Test & Measurement

Contents

Hard carry case & Stake and wire kit.

Product Information


:
2 and 3 Pole

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 09/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£609.00 ( £730.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £609.00 (£730.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --