You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Ground Tester, 100V AC, IP54 -
DET3TD
- Manufacturer:
- MEGGER MEGGER
- Manufacturer Part No:
- DET3TD
- Order Code:
- IN09336
- Product Range
- -
- Technical Datasheet:
- DET3TD Datasheet
Product Overview
- IP54 rated
- 2 and 3 point testing
- Selectable 25 V or 50 V output
- Complete with lead and stake kit
- Simple one button operation
- Hardwearing carry case
- Delivered with calibration certificate
Applications
Sensing & Instrumentation, Test & Measurement
Contents
Hard carry case & Stake and wire kit.
Product Information
- :
- 2 and 3 Pole
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 16/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £620.00 (£744.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























