You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1000V Digital Resistance, Insulation and Continuity Tester - 

MIT320-EN

MIT320-EN - 1000V Digital Resistance, Insulation and Continuity Tester

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEGGER MEGGER
Manufacturer Part No:
MIT320-EN
Order Code:
IN04130
Product Range
MIT300 Series
Technical Datasheet:
MIT320-EN   Datasheet
See all Technical Docs

Product Range Selector (MIT300 Series)

See all from this product range

Product Overview

The Megger MIT320-EN feature the popular Megger digital/Analogue display. Large 20mm high characters provide very clear readout, combined with an analogue arc for the feel of an analogue instrument, with a true analogue response
  • Extremely easy to use
  • Tough rubber armoured case
  • Self contained protective cover
  • Live circuit warning
  • Weatherproof to IP54
  • Intelligent Safety System for protection

Applications

Test & Measurement, Maintenance & Repair

Product Information


:
Analogue / Digital Megohmmeter

:
250V, 500V, 1kV

:
999Mohm

:
-10°C

:
60°C

:
148mm

:
203mm

:
78mm

:
980g

:
MIT300 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£499.00 ( £598.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £499.00 (£598.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --