You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Insulation Tester, Analogue / Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 200Gohm, -10 °C -
MIT420/2
- Manufacturer:
- MEGGER MEGGER
- Manufacturer Part No:
- MIT420/2
- Order Code:
- IN04702
- Product Range
- MIT400
- Technical Datasheet:
- MIT420/2 Datasheet
Product Range Selector (MIT400)
See all from this product rangeProduct Overview
- Continuity testing at 200mA down to 0.01Ω
- Analogue and dual digital display
- PI/DAR insulation timer / display
- Bluetooth data transfer
- TRMS voltage measurement
- Test data storage
- IEC61010-1 CATIV 600V
- Calibration certificate included
- Telecommunications applications:
- Designed to cope with the additional requirements of telecoms testing to TNV 3 requirements
- Including ability to measure cable length by capacitance
- Special Applications:
- Provides a unique solution for awkward insulation voltage measurement applications with:
- Flexible, low, test voltages suitable for applications in avionics, defence, communications,
- Electrostatic measurement and component testing.
Product Information
- :
- Analogue / Digital Megohmmeter
- :
- 50V, 100V, 250V, 500V, 1kV
- :
- 200Gohm
- :
- -10°C
- :
- 55°C
- :
- 220mm
- :
- 92mm
- :
- 50mm
- :
- 590g
- :
- MIT400
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 02/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £555.00 (£666.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























