You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Insulation Tester, Analogue / Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 200Gohm, -10 °C -
MIT430-EN
- Manufacturer:
- MEGGER MEGGER
- Manufacturer Part No:
- MIT430-EN
- Order Code:
- IN04703
- Product Range
- MIT400
- Technical Datasheet:
- MIT430-EN Datasheet
Product Range Selector (MIT400)
See all from this product rangeProduct Overview
- CAT IV 600 V applications
- TRMS & DC Voltage measurement
- Insulation testing up to 1000 V and 200 GΩ
- Continuity testing at 200 mA or 20 mA down to 0.01 Ω
- Pass/Fail limit alarms
- Combined Analogue and dual digital display PI/DAR and Timer function
- Bluetooth wireless data transfer
Applications
Test & Measurement, Maintenance & Repair
Product Information
- :
- Analogue / Digital Megohmmeter
- :
- 50V, 100V, 250V, 500V, 1kV
- :
- 200Gohm
- :
- -10°C
- :
- 55°C
- :
- 220mm
- :
- 92mm
- :
- 50mm
- :
- 590g
- :
- MIT400
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 02/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £625.00 (£750.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























