You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Telecoms Insulation & Continuity Tester -
MIT481/2
- Manufacturer:
- MEGGER MEGGER
- Manufacturer Part No:
- MIT481/2
- Order Code:
- IN07160
- Product Range
- Megger MIT48x Telecoms Insulation Tester
- Technical Datasheet:
- MIT481/2 Datasheet
Product Range Selector (Megger MIT48x Telecoms Insulation Tester)
See all from this product rangeProduct Overview
- Telecoms tester with high voltage support and storage
- Insulation testing to 1000V and to 200GΩ
- Continuity testing at 200mA down to 0.01Ω
- Analogue and dual digital display
- PI/DAR insulation timer / display
- Bluetooth data transfer
- TRMS voltage measurement
- Test data storage
- IEC61010-1 CATIII 600V or CATIV 600V
- Calibration certificate included
Product Information
- :
- Digital Megohmmeter
- :
- 50V, 100V, 250V, 500V, 1kV
- :
- 200Gohm
- :
- -20°C
- :
- 55°C
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Megger MIT48x Telecoms Insulation Tester
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £799.00 (£958.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























