You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OS2 Hardwire Smoke Detector -
TS052
- Manufacturer:
- MENVIER SECURITY MENVIER SECURITY
- Manufacturer Part No:
- TS052
- Order Code:
- SR04245
- Product Range
- -
Product Overview
- Low current, standard optical smoke detector
- For direct connection to all security alarm control panels or use with other 12V detection systems
- Options to either latch or auto-reset
- An LED pulses every 15s to indicate the detector is working and changes to constant when in alarm
Product Information
- :
- Smoke
- :
- 12V
- :
- -
Technical Documents (0)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £40.35 (£48.42) | ( ) |
| 3+ | £39.19 (£47.03) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























