You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC1900 WiFi Range Extender, WPA3 - 

ME50G

ME50G - AC1900 WiFi Range Extender, WPA3
ME50G - AC1900 WiFi Range Extender, WPA3
ME50G - AC1900 WiFi Range Extender, WPA3
ME50G - AC1900 WiFi Range Extender, WPA3
ME50G - AC1900 WiFi Range Extender, WPA3
ME50G - AC1900 WiFi Range Extender, WPA3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MERCUSYS MERCUSYS
Manufacturer Part No:
ME50G
Order Code:
CS36714
Product Range
-
Also Known As:
GTIN UPC EAN: 6957939001667
Technical Datasheet:
ME50G   Datasheet
See all Technical Docs

Product Overview

Expand your WiFi with combined wireless speeds up to 1900Mb/s, perfect for online gaming and 4K streaming. Equipped with four high-gain antennas, the Mercusys ME50G works with any router to boost WiFi coverage, making sure you can get a signal where you need it most.
  • Dual band speeds up to 1300Mb/s on 5GHz and 600Mb/s on 2.4GHz bands
  • 3x3 MU-MIMO technology allows more devices to connect simultaneously
  • Adaptive Path Selection automatically chooses the fastest connection
  • Boost network speeds using both WiFi bands with High Speed mode
  • Built-in Access Point functionality
  • Compact, wall mounted design simply plugs into a UK mains socket
  • Multicolour LED signal indicator helps you find the best location
  • One-touch setup with WPS button
  • Intuitive WiFi control and management from your smartphone
  • WPA/WPA2/WPA3-PSK wireless security
  • Gigabit Ethernet port for high speed wired connection
  • Dimensions (HxWxD): 112x85x39mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6957939001667

1 In stock Need more?

???PF_PDP_RSP_SUP???

£32.48 ( £38.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.48 (£38.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --