You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4G LTE Mobile WiFi - 

MT110

MT110 - 4G LTE Mobile WiFi
MT110 - 4G LTE Mobile WiFi
MT110 - 4G LTE Mobile WiFi
MT110 - 4G LTE Mobile WiFi
MT110 - 4G LTE Mobile WiFi
MT110 - 4G LTE Mobile WiFi
MT110 - 4G LTE Mobile WiFi
MT110 - 4G LTE Mobile WiFi
MT110 - 4G LTE Mobile WiFi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MERCUSYS MERCUSYS
Manufacturer Part No:
MT110
Order Code:
CS37098
Product Range
-
Also Known As:
GTIN UPC EAN: 6957939001261
Technical Datasheet:
MT110   Datasheet
See all Technical Docs

Product Overview

The MT110 lets you go and connect anywhere, thanks to the built-in 4G LTE mode. Simply plug in a 4G SIM card to create a wireless hotspot that you can share with up to 10 devices simultaneously. Designed to be the perfect travel companion, the MT110 is equipped with a long-life battery that provides up to 10 hours usage from a single charge.
  • Built-in 4G LTE modem with Nano SIM card slot
  • Supports latest generation FDD-LTE and TDD-LTE 4G networks for download speeds up to 150Mb/s and 50Mb/s upload
  • Provides Wireless speeds up to 150Mbps (2.4GHz)
  • Intuitive setup and control via the the Mercusys app
  • WPA/2-PSK wireless security encryption
  • Built-in LEDS for battery and connection status
  • 2200mAh Battery provides up to 10 hours usage from a single charge
  • Simple recharging via micro USB connection
  • Dimensions (HxWxD): 70x111x24mm

Contents

Mobile WiFi, micro USB cable and user guide

Product Information


:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6957939001261

2 In stock Need more?

???PF_PDP_RSP_SUP???

£30.95 ( £37.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.95 (£37.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --