You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
240V, 60W Dual Switchable Output Desolder System with Internal Pump -
MFR-1350
- Manufacturer:
- METCAL METCAL
- Manufacturer Part No:
- MFR-1350
- Order Code:
- SD02465
- Product Range
- MFR-1300
- Technical Datasheet:
- MFR-1350 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (MFR-1300)
See all from this product rangeProduct Overview
- Self-contained powerful pump
- 2 in 1 ergonomic and flexible hand-piece: pencil or pistol
- Collection chamber with larger capacity
- Smart collection chamber for quick and easy change
- Dual switchable output
- Powered by SmartheatĀ® Technology
- ESD safe with incoming AC ground monitoring circuitry
- Tips not included & sold separately
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
MFR-PS1300 Switched Dual Output Power Supply with Internal Pump ,MFR-H5-DS Desolder Hand-piece, with selectable grip, and cord and MFR-WSDSU Universal Workstand for Desolder Hand-piece
Product Information
- :
- 240V
- :
- -
- :
- 60W
- :
- MFR-PS-1300 Power Supply, MFR-H5-DS Desolder Hand-piece, MFR-WSDSU Desolder Workstand
- :
- MFR-1300
- :
- UK Type G
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £555.00 (£666.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























