You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rework Station, Dual Port, 240 V -
MX-500S
- Manufacturer:
- METCAL METCAL
- Manufacturer Part No:
- MX-500S
- Order Code:
- SD02477
- Product Range
- MX-500
- Technical Datasheet:
- MX-500S Datasheet
Product Range Selector (MX-500)
See all from this product rangeProduct Overview
- Integrated power indication meter
- User programmable PowerSave mode
- Ground fault interrupt
- Universal power supply
- Greater process control with SmartHeatĀ® technology
- Reduced space requirements
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Maintenance & Repair
Contents
Power supply, MX-RM3E Soldering and rework hand-piece with cartridge removal pad and WS1 Sleeper workstand.
Product Information
- :
- 240V
- :
- -
- :
- 40W
- :
- MX-500P Power Supply, MX-RM3E Solder & Rework Hand-piece, WS1 Sleeper Workstand
- :
- MX-500
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 26/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £455.00 (£546.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























