You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Soldering Tip, Angled, 3.3mm - 

SMTC-1147

SMTC-1147 - Soldering Tip, Angled, 3.3mm
SMTC-1147 - Soldering Tip, Angled, 3.3mm
SMTC-1147 - Soldering Tip, Angled, 3.3mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METCAL METCAL
Manufacturer Part No:
SMTC-1147
Order Code:
SD03430
Product Range
MX System
Technical Datasheet:
SMTC-1147   Datasheet
See all Technical Docs

Product Range Selector (MX System)

See all from this product range

Product Overview

The SMTC-1147 is a Hoof Cartridge for use with Metcal MX series soldering and rework with MX-H1-AV and MX-RM3E hand-pieces for conduction rework of surface mount components. The hoof cartridge is used for multi-lead soldering in confined spaces, drag soldering and high thermal demand applications.
  • 3,3 mm Tip / Nozzle Diameter
  • 17,78 mm Tip / Nozzle Length
  • Style - Hoof, 30˚ Bevelled, Bent 30˚, Long Reach
  • 390 °C Soldering Idle Temperature
  • 700 = FR4/Fiber Glass, for most standard applications

Applications

Maintenance & Repair

Product Information


:
3.3mm

:
Angled Faced

:
Metcal MX-5200, MX-5000, MX-500 Soldering Station, MX-H1-AV, MX-RM3E Solder Pen, MX-UK1 Upgrade-Kit

:
MX System

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£40.20 ( £48.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £40.20 (£48.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £39.08 (£46.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --