You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Soldering Tip, Chisel, 1.4mm - 

STTC-138P

STTC-138P - Soldering Tip, Chisel, 1.4mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METCAL METCAL
Manufacturer Part No:
STTC-138P
Order Code:
SD03343
Product Range
MX System
Technical Datasheet:
STTC-138P   Datasheet
See all Technical Docs

Product Range Selector (MX System)

See all from this product range

Product Overview

The STTC-138P is a 35° Chisel Bent Soldering Iron Tip for use with MX-500.
  • 1,4 mm Tip / Nozzle Width
  • 6 mm Tip / Nozzle Length
  • Style - Chisel
  • 390 °C Soldering Idle Temperature
  • 700 = FR4/Fiber Glass, for most standard applications

Applications

Maintenance & Repair

Product Information


:
1.4mm

:
35° Chisel

:
Metcal MX-5200, MX-5000, MX-500 Soldering Station, MX-H1-AV, MX-RM3E Solder Pen, MX-UK1 Upgrade-Kit

:
MX System

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

Deliveries start from 09/03/26

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£22.90 ( £27.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.90 (£27.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £22.27 (£26.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --