You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
110mm PVC Drain & Plastic Soil Pipe Chamfer Tool for Power Drills -
CMF001
- Manufacturer:
- METEX METEX
- Manufacturer Part No:
- CMF001
- Order Code:
- TL21654
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060517030230
- Technical Datasheet:
- CMF001 Datasheet
Product Overview
- Applies industry standard 15 degree chamfer to any 110mm PVC pipe in 15 seconds
- Easy to use with a power drill by mounting the male spigot into the drill chuck
- Suitable for any 110mm PVC pipes, including drain & soil pipes
- Ideal for use with PipeGrip Pipe Support
- Chamfers pipes easier and safer than by filing or grinding
- Robust Zinc Plated Steel
- Long lasting fixed cutting blades
Product Information
- :
- -
- :
- 110mm
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.94 (£35.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























