You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PipeGrip 110mm & 160mm Heavy Duty Steel Site Pipe Support & Clamp -
PIP001
- Manufacturer:
- METEX METEX
- Manufacturer Part No:
- PIP001
- Order Code:
- TL21655
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060517030315
Product Overview
- Securely Clamps 110mm & 160mm Diameter Pipes On Site
- Ideal For Cutting Or Chamfering Soil Pipes
- Stable & Easy To Use For One Person
- Ideal for use with Chamf pipe chamfer tool
- Heavy Duty Powder Coated Steel Plate
Product Information
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.51 (£28.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























