You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM, EUI-48 Node Identity, 2K Bit, 2 BLK (128 x 8 Bit), Serial I2C (2-Wire), 400k Hz, SOIC -
24AA025E48-I/SN
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- 24AA025E48-I/SN
- Order Code:
- SC18396
- Product Range
- 2Kbit I2C Serial EEPROM
- Technical Datasheet:
- 24AA025E48-I/SN Datasheet
Product Range Selector (2Kbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- VCC range from 1.7V to 5.5V, clock frequency is 400KHz max (TA = -40°C to +85°C)
- Compatible with EUI-48 and EUI-64, single supply with operation down to 1.7V
- Operating current is 1mA max (TA = -40°C to +85°C, VCC = +1.7V to +5.5V)
- Standby current is 1µA max (SDA = SCL = VCC, TA = -40°C to +85°C, VCC = +1.7V to +5.5V)
- Two-wire serial interface, I²C compatible, schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce, self-timed erase/write cycle
- More than one million erase/write cycles, data retention
200 years - Write cycle time (byte or page) is 5ms max (TA = -40°C to +85°C, VCC = +1.7V to +5.5V)
- Endurance is 1,000,000cycles min (+25°C, 5.5V, page mode)
- 8 pin SOIC package, industrial operating temperature range from -40 to 85°C
Product Information
- :
- 2Kbit
- :
- 2 BLK (128 x 8bit)
- :
- I2C
- :
- 400kHz
- :
- SOIC
- :
- 8Pins
- :
- 1.7V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 2Kbit I2C Serial EEPROM
- :
- -
Technical Documents (5)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.30 (£0.36) | ( ) |
| 10+ | £0.28 (£0.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























