You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM, 8 Kbit, 4 BLK 256 x 8bit, Serial I2C (2-Wire), 400kHz, SOT-23, 5 Pins -
24AA08T-I/OT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- 24AA08T-I/OT
- Order Code:
- SC18382
- Product Range
- 8Kbit I2C Serial EEPROM
- Technical Datasheet:
- 24AA08T-I/OT Datasheet
Product Range Selector (8Kbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- VCC range from 1.7V to 5.5V, 100KHz clock frequency max (1.7V ≤ VCC
2.5V) - Operating current is 1mA max (VCC = 5.5V, SCL = 400KHz, TA = -40°C to +85°C)
- Standby current is 1µA max (SDA = SCL = VCC, WP = VSS, TA = -40°C to +85°C)
- Two-wire serial interface, I²C compatible, schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- Write cycle time (byte or page) is 5ms max (TA = -40 to +85°C, VCC = +1.7 to +5.5V)
- Self-timed erase/write cycle, 16-Byte page write buffe, hardware write-protect
- ESD protection
4,000V, more than 1 million erase/write cycles - Data retention
200 years - 5 pin SOT-23 package, industrial operating temperature range from -40 to 85°C
Product Information
- :
- 8Kbit
- :
- 4 BLK (256 x 8bit)
- :
- I2C
- :
- 400kHz
- :
- SOT-23
- :
- 5Pins
- :
- 1.7V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 8Kbit I2C Serial EEPROM
- :
- -
Technical Documents (4)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.22 (£0.26) | ( ) |
| 10+ | £0.21 (£0.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























