You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EEPROM, 64K bit, 8K x 8 Bit, Serial I2C (2-Wire), 400kHz, SOT-23, 5 Pins - 

24AA64T-I/OT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24AA64T-I/OT
Order Code:
SC18401
Product Range
64Kbit I2C Serial EEPROM
Technical Datasheet:
24AA64T-I/OT   Datasheet
See all Technical Docs

Product Range Selector (64Kbit I2C Serial EEPROM)

See all from this product range

Product Overview

24AA64T-I/OT is a 1.7V, 64-Kbit I²C serial EEPROM. The device is organized as a single block of 8K x 8bit memory with a two-wire serial interface. It also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 512-Kbit address space.
  • Operating current is 0.1mA typ (VCC = 5.5V, SCL = 400KHz, TA = -40°C to +85°C)
  • Standby current is 1µA max (SDA = SCL = VCC A0, A1, A2, WP = VSS, TA = -40 to +85°C)
  • Two-wire serial interface, I²C compatible
  • Packages with three address pins are cascadable up to eight devices
  • Schmitt trigger inputs for noise suppression, output slope control to eliminate ground bounce
  • Clock frequency is 400KHz max ( 2.5V to 5.5V, TA = -40°C to +85°C)
  • 1.7V to 5.5V VCC range
  • Write cycle time (byte or page) is 5ms max (VCC = +1.7V to +5.5V, TA = -40°C to +85°C)
  • Self-timed erase/write cycle, 32-Byte page Write buffer, hardware write-protect
  • 5 pin SOT-23 package, industrial operating temperature range from -40 to 85°C
  • 4000V ESD protection
  • 200-year Data retention

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
64Kbit

:
8K x 8bit

:
I2C

:
400kHz

:
SOT-23

:
5Pins

:
1.7V

:
5.5V

:
Surface Mount

:
-40°C

:
85°C

:
64Kbit I2C Serial EEPROM

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Available for back order

More stock available to supplier lead times which is approximately 09/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.35 ( £0.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.35 (£0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --