You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EEPROM Serial 256K, 24LC256, DIP8 - 

24LC256-I/P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24LC256-I/P
Order Code:
SC09540
Product Range
256Kbit I2C Serial EEPROM
Technical Datasheet:
24LC256-I/P   Datasheet
See all Technical Docs

Product Range Selector (256Kbit I2C Serial EEPROM)

See all from this product range

Product Overview

The 24LC256-I/P is a 256kb (32k x 8) I²C™ CMOS serial Electrically Erasable PROM (EEPROM) capable of operation across a broad voltage range (1.7 to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64-byte of data. This device is capable of both random and sequential reads up to the 256k boundary. Functional address lines allow up to eight devices on the same bus, for up to 2Mb address space.
  • Self-timed erase/write cycle
  • 5ms Maximum page write time
  • Hardware write-protect pin
  • Factory programming available
  • 400μA Maximum read current
  • 1μA Maximum standby current
  • Cascadable up to eight devices
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 4000V ESD protection
  • 2-wire serial interface, I²C™ compatible
  • More than one million erase/write cycles
  • 200-year Data retention

Applications

Industrial, Communications & Networking, Automotive

Product Information


:
256Kbit

:
32K x 8bit

:
I2C

:
400kHz

:
DIP

:
8Pins

:
2.5V

:
5.5V

:
Through Hole

:
-40°C

:
85°C

:
256Kbit I2C Serial EEPROM

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

21 In stock Need more?

???PF_PDP_RSP_SUP???

£1.08 ( £1.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.08 (£1.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.03 (£1.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.00 (£1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --