You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EEPROM, Serial, 2K, 1.8V, 8SOIC - 

25AA02E48-I/SN.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
25AA02E48-I/SN.
Order Code:
SC09598
Product Range
2Kbit SPI Serial EEPROM
Technical Datasheet:
25AA02E48-I/SN.   Datasheet
See all Technical Docs

Product Range Selector (2Kbit SPI Serial EEPROM)

See all from this product range

Product Overview

The 25AA02E48-I/SN is a 2Kbit serial Electrically Erasable Programmable Read-only Memory (EEPROM). The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (hold). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.
  • Pre-programmed globally unique, 48-bit NodeAddress
  • Low-power CMOS technology
  • Write page mode (up to 16-byte)
  • Sequential read
  • Self-timed erase and write cycles (5ms maximum)
  • Block write protection
  • Built-in write protection
  • High reliability

Applications

Computers & Computer Peripherals, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
2Kbit

:
256 x 8bit

:
SPI

:
10MHz

:
SOIC

:
8Pins

:
1.8V

:
5.5V

:
Surface Mount

:
-40°C

:
85°C

:
2Kbit SPI Serial EEPROM

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 09/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.42 ( £0.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.42 (£0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --