You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM Serial 1024Kb, SMD, SOIC8 -
25LC1024-I/SM
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- 25LC1024-I/SM
- Order Code:
- SC09617
- Product Range
- 1Mbit SPI Serial EEPROM
- Technical Datasheet:
- 25LC1024-I/SM Datasheet
Product Range Selector (1Mbit SPI Serial EEPROM)
See all from this product rangeProduct Overview
- Clock frequency is 20MHz max (4.5V to 5.5V, TA = -40°C to +85°C)
- 256-byte page, 6ms internal write cycle time max (Byte or page mode and page erase)
- Endurance is 1ME/Wcycles min (TA = -40°C to +85°C, 5.5V), electronic signature for device ID
- Operating current is 5mA max (VCC = 2.5V, FCLK = 10.0 MHz, SO = Open, TA = -40°C to +85°C)
- Standby current is 20µA max (active-low CS = VCC = 5.5V, Inputs tied to VCC or VSS, +125°C)
- Internal write cycle time is 6ms max (byte or page mode and page erase, TA = -40°C to +85°C)
- Chip and sector erase cycle time is 10ms max (TA = -40 to +85°C)
- Power-on/off data protection circuitry, write enable latch, write-protect pin
200years data retention, 4000V ESD protection - 8 pin SOIJ package, industrial operating temperature range from -40 to 85°C
Product Information
- :
- 1Mbit
- :
- 128K x 8bit
- :
- SPI
- :
- 10MHz
- :
- SOIJ
- :
- 8Pins
- :
- 2.5V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 1Mbit SPI Serial EEPROM
- :
- MSL 1 - Unlimited
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.00 (£3.60) | ( ) |
| 10+ | £2.85 (£3.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























