You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM, Microwire, 2K Bit, 128 x 16 Bit, Serial Microwire, 3MHz, SOIC, 8 Pins -
93LC56B-I/SN
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- 93LC56B-I/SN
- Order Code:
- SC18419
- Product Range
- 2Kbit Microwire Serial EEPROM
- Technical Datasheet:
- 93LC56B-I/SN Datasheet
Product Range Selector (2Kbit Microwire Serial EEPROM)
See all from this product rangeProduct Overview
- Low-power CMOS technology
- Self-timed erase/write cycles (including auto-erase)
- Automatic erase all (ERAL) before write all (WRAL)
- Power-on/off data protection circuitry
- Industry standard 3-wire serial I/O
- Device status signal (ready/busy)
- Sequential read function
- 1,000,000 Erase/write cycles data EEPROM memory typical
200 Years data retention - Supplier’s original packaging: Tube
Applications
Computers & Computer Peripherals, Automotive
Warnings
Product Information
- :
- 2Kbit
- :
- 128 x 16bit
- :
- Microwire
- :
- 2MHz
- :
- SOIC
- :
- 8Pins
- :
- 2.5V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 2Kbit Microwire Serial EEPROM
- :
- -
Technical Documents (4)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.25 (£0.30) | ( ) |
| 10+ | £0.23 (£0.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























