You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM, 4K Bit, 512 x 8 Bit, Serial I2C (2-Wire), 1MHz, SOIC, 8 Pins -
AT24C04C-SSHM-B
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- AT24C04C-SSHM-B
- Order Code:
- SC18404
- Product Range
- 4Kbit I2C Serial EEPROM
- Technical Datasheet:
- AT24C04C-SSHM-B Datasheet
Product Range Selector (4Kbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- Low and standard-voltage operation
- I²C-compatible (2-wire) serial interface
- Schmitt trigger, filtered inputs for noise suppression
- Bidirectional data transfer protocol
- Write protect pin for hardware data protection
- Self-timed write cycle (5ms maximum)
- High-reliability
- Endurance - 1000000 write cycles
- Data retention - 100 years
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Industrial, Commercial
Product Information
- :
- 4Kbit
- :
- 512 x 8bit
- :
- I2C
- :
- 1MHz
- :
- SOIC
- :
- 8Pins
- :
- 1.7V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 4Kbit I2C Serial EEPROM
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.21 (£0.25) | ( ) |
| 10+ | £0.20 (£0.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























