You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM, 256K Bit, 32K x 8 Bit, Serial I2C (2-Wire), 1MHz, SOIC, 8 Pins -
AT24C256C-SSHL-B
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- AT24C256C-SSHL-B
- Order Code:
- SC18400
- Product Range
- 256Kbit I2C Serial EEPROM
- Technical Datasheet:
- AT24C256C-SSHL-B Datasheet
Product Range Selector (256Kbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- 2-wire Serial interface
- Schmitt trigger, filtered inputs for noise suppression
- Bidirectional data transfer protocol
- 400kHz (1.7V) and 1MHz (2.5, 2.7, 5.0V) compatibility
- Write protect pin for hardware protection
- 64-byte Page write mode - Partial page writes allowed
- Self-timed write cycle (5ms maximum)
- High reliability - 1,000,000 write cycles endurance
- Halogen-free
Applications
Industrial, Commercial
Product Information
- :
- 256Kbit
- :
- 32K x 8bit
- :
- I2C
- :
- 1MHz
- :
- SOIC
- :
- 8Pins
- :
- 1.7V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 256Kbit I2C Serial EEPROM
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 26/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.55 (£0.66) | ( ) |
| 10+ | £0.52 (£0.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























