You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Explorer Kit, PICdem, PIC24/DSPC33 - 

DM240001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM240001
Order Code:
SC09885
Product Range
-
Technical Datasheet:
DM240001   Datasheet
See all Technical Docs

Product Overview

The DM240001 is a low cost, efficient Explorer 16 development board to evaluate the features and performance of new PIC24 Microcontroller, the dsPIC33 Digital Signal Controller(DSC) families, and the new 32bit PIC32MX devices. Coupled with the MPLAB ICD 2 In Circuit Debugger or MPLAB REAL ICE, real time emulation and debug facilities speed evaluation and prototyping of application circuitry. The Explorer 16 100pin features two interchangeable Plug In Modules (PIMs), one each for the PIC24FJ128GA010 and the dsPIC33FJ256GP710 DSC. The Explorer 16 board has been designed to accommodate both permanently mounted (i.e., soldered on) and detachable PIM processors. Slider switch, S2, allows the user to choose which processor to use. This makes it possible for the Explorer 16 board to support most 3V, 16bit, pin compatible microcontrollers with appropriate PIMs. And PIMs are visually indexed for proper installation.
  • 100 pin PIM riser, compatible with the PIM versions of all PIC24F/24H/dsPIC33F devices
  • Direct 9VDC power input that provides +3.3V and +5V (regulated) to the entire board
  • Interfaces to MPLAB ICD 2, MPLAB REAL ICE, USB, and RS232
  • USB connectivity for communications and device programming/debugging
  • Prototype area for developing custom applications
  • Socket and edge connector for PICtail Plus card compatibility
  • Six pin interface for PICkit 2 programmer
  • JTAG connector pad for optional boundary scan functionality
  • Standard 6 wire In-Circuit Debugger (ICD) connector for connections to an MPLAB ICD 2 programmer
  • 74HCT4053 multiplexers for selectable crossover configuration on serial communication lines

Applications

Embedded Design & Development, Wireless, Motor Drive & Control, Lighting, Automation & Process Control, Audio, Power Management, Sensing & Instrumentation, System Monitoring, Security

Contents

Explorer 16 Development Board, Pre-programmed PIC24FJ128GA010 PIM installed to the board, Pre-programmed dsPIC33FJ256GP710 PIM, RS232 cable, Explorer 16 Development CD ROM

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Warnings

Do not attempt to power the Explorer 16 board using the MPLAB ICD 2 module. It is not designed to be a USB bus power source.

Product Information


:
Microchip

:
8bit

:
dsPIC33FJxxGPxxx, PIC24FJxxGAxxx

:
PIC, dsPIC

:
PIC24, dsPIC33

:
PIC24F, dsPIC33F

:
Board, User Guide CD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£101.56 ( £121.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £101.56 (£121.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --