You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ethernet Controller with SPI, 28QFN - 

ENC28J60-I/ML

ENC28J60-I/ML - Ethernet Controller with SPI, 28QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ENC28J60-I/ML
Order Code:
SC10176
Product Range
-
Technical Datasheet:
ENC28J60-I/ML   Datasheet
See all Technical Docs

Product Overview

The ENC28J60-I/ML is a stand-alone Ethernet Controller with an industry standard serial peripheral interface (SPI). It is designed to serve as an Ethernet network interface for any controller equipped with SPI. The ENC28J60 meets all of the IEEE 802.3 specifications. It incorporates a number of packet filtering schemes to limit incoming packets. It also provides an internal DMA module for fast data throughput and hardware assisted checksum calculation, which is used in various network protocols. Communication with the host controller is implemented via an interrupt pin and the SPI, with clock rates of up to 20MHz. Two dedicated pins are used for LED link and network activity indication.
  • Fully compatible with 10/100/1000Base-T networks
  • Integrated MAC and 10Base-T PHY
  • Supports one 10Base-T port with automatic polarity detection and correction
  • Supports full and half-duplex modes
  • Programmable automatic re-transmit on collision
  • Programmable padding and CRC generation
  • Programmable automatic rejection of erroneous packets
  • SPI interface with clock speeds up to 20MHz
  • 8kB transmit/receive packet dual port SRAM
  • Configurable transmit/receive buffer size
  • Hardware managed circular receive FIFO
  • Byte-wide random and sequential access with auto-increment
  • Medium Access Controller (MAC) supports uni-cast, multicast and broadcast packets

Applications

Industrial, Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Ethernet Controller

:
IEEE 802.3

:
3.1V

:
3.6V

:
QFN

:
28Pins

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 23/02/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2.51 ( £3.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.51 (£3.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.14 (£2.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.96 (£2.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --