You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ethernet Controller with SPI, 28SOIC -
ENC28J60-I/SO
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ENC28J60-I/SO
- Order Code:
- SC10171
- Product Range
- -
- Technical Datasheet:
- ENC28J60-I/SO Datasheet
Product Overview
- IEEE 802.3 compatible, integrated MAC and 10BASE-T
- 8-Kbyte transmit/receive packet dual port buffer
- Programmable automatic retransmit on collision
- Internal DMA for fast memory copying, hardware assisted IP checksum
- Programmable pattern matching of up to 64-bytes within packet at user defined offset
- Operating voltage range from 3.1V to 3.6V
- Clock put pin with programmable prescaler
- Hardware assisted checksum calculation for various network protocols
- SPI interface with clock speeds up to 20MHz
- Industrial temperature range from -40°C to +85°C, 28-lead SOIC package
Product Information
- :
- Ethernet Controller
- :
- IEEE 802.3
- :
- 3.1V
- :
- 3.6V
- :
- SOIC
- :
- 28Pins
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.11 (£3.73) | ( ) |
| 10+ | £2.78 (£3.34) | ( ) |
| 100+ | £2.62 (£3.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























