You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ethernet Controller 8Kb RAM, 28J60 -
ENC28J60/SS
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ENC28J60/SS
- Order Code:
- SC10173
- Product Range
- -
- Technical Datasheet:
- ENC28J60/SS Datasheet
Product Overview
- IEEE 802.3 compatible Ethernet controller
- Fully compatible with 10/100/1000Base-T networks
- Integrated MAC and 10Base-T PHY
- Supports one 10Base-T port with automatic polarity detection and correction
- Operating voltage from 3.1V to 3.6V (3.3V typical)
- Supports full and half duplex modes
- Programmable automatic retransmit on collision
- SPI interface with clock speeds up to 20MHz
- Six interrupt sources and one interrupt output pin
- Ambient temperature range from 0°C to 70°C
Applications
Communications & Networking, Industrial, Automation & Process Control, Building Automation, Security, Sensing & Instrumentation
Product Information
- :
- Ethernet Controller
- :
- IEEE 802.3
- :
- 3.1V
- :
- 3.6V
- :
- SSOP
- :
- 28Pins
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.23 (£3.88) | ( ) |
| 10+ | £3.07 (£3.68) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























