You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Footprint RMlll 10 / 100 Ethernet Transceiver with HP Auto-MDIX and flexPWR Technology -
LAN8742A-CZ-TR
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- LAN8742A-CZ-TR
- Order Code:
- SC19193
- Product Range
- -
- Technical Datasheet:
- LAN8742A-CZ-TR Datasheet
Product Overview
- Flexible power management architecture
- LVCMOS variable I/O voltage range +1.6V to +3.6V
- Integrated 1.2V regulator with disable feature
- Cable diagnostics, deterministic latency, wake-On-LAN, HP Auto-MDIX support
- Uses a low-cost 25MHz crystal for RMII mode to drive 50MHz output
- Supports commercial (0°C to 70°C) temperature ranges
- 24-pin SQFN package
- Ability to use a low cost 25MHz crystal for reduced BOM
Product Information
- :
- Ethernet PHY Transceiver
- :
- IEEE 802.3, IEEE 802.3u
- :
- 3V
- :
- 3.6V
- :
- SQFN
- :
- 24Pins
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.11 (£1.33) | ( ) |
| 25+ | £0.93 (£1.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























