You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Driver MOSFET, Non-Inverting, Low Side, 4.5V to 18V Supply, 500mA Out, 35ns Delay, SOT-23-5 -
MCP1402T-E/OT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP1402T-E/OT
- Order Code:
- SC18050
- Product Range
- -
- Technical Datasheet:
- MCP1402T-E/OT Datasheet
Product Overview
- Low shoot-through/cross-conduction current in output stage
- High capacitive load drive capability - 1000pF in 34ns (typical)
- Matched, short 35ns delay times (typical)
- Matched, fast rise and fall times (under 20ns, typical)
- Low output impedance, less than 12Ω (typical)
- Low supply current consumption
- 850µA (typical) with 3V logic input
- 100µA Typical with 0V logic input
- Robust design
- Latch-up protected can withstand up to 500mA reverse current
- Logic input will withstand up to 5V negative swings
- ESD protection
Applications
Power Management, Motor Drive & Control, Automotive
Product Information
- :
- 1Channels
- :
- -
- :
- Low Side
- :
- MOSFET
- :
- 5Pins
- :
- SOT-23
- :
- Surface Mount
- :
- Non-Inverting
- :
- 500mA
- :
- 500mA
- :
- 4.5V
- :
- 18V
- :
- -40°C
- :
- 125°C
- :
- 35ns
- :
- 35ns
- :
- -
- :
- AEC-Q100
- :
- -
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.64 (£0.77) | ( ) |
| 10+ | £0.57 (£0.68) | ( ) |
| 100+ | £0.51 (£0.61) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























