You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOSFET Driver IC, Low Side, 4.5V to 18V Supply, 1.5A Out, 48ns Delay, SOT-23-5 -
MCP1416T-E/OT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP1416T-E/OT
- Order Code:
- SC18057
- Product Range
- MCP141x
- Technical Datasheet:
- MCP1416T-E/OT Datasheet
Product Range Selector (MCP141x)
See all from this product rangeProduct Overview
- Highly Resistant to Ground Bounce and Negative Input Thresholds Latch-up Immunity
- Matched Rise and Fall Times and Matched Propagation Delay Times
- Input Will Withstand Negative Swings of up to 5V
- 1.5A Typically High Peak Output Source/Sink Current
- 470pF in 10.0ns (Typical) and 1000pF in 20.0ns (Typical) High Capacitive Load Drive Capability
- Low Output Impedance
- 850µA (with Logic "1" Input) and 100µA (with Logic "0" Input) Low Supply Current
- Can Withstand up to 0.5A of Output Reverse Current
- 4kV ESD Protected
- Low Shoot-through/Cross-conduction Current in Output Stage
- Immune to Double Pulsing the Output with Slow Ramping Input Signals
Applications
Power Management, Motor Drive & Control, Automotive
Product Information
- :
- 1Channels
- :
- -
- :
- Low Side
- :
- MOSFET
- :
- 5Pins
- :
- SOT-23
- :
- Surface Mount
- :
- Non-Inverting
- :
- 1.5A
- :
- 1.5A
- :
- 4.5V
- :
- 18V
- :
- -40°C
- :
- 125°C
- :
- 41ns
- :
- 48ns
- :
- MCP141x
- :
- AEC-Q100
- :
- -
Technical Documents (3)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.69 (£0.83) | ( ) |
| 10+ | £0.59 (£0.71) | ( ) |
| 100+ | £0.52 (£0.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























