You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.4V - 50V In, 2V - 24V Out, 500mA Out, SOT-23-6 -
MCP16331T-E/CH
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP16331T-E/CH
- Order Code:
- SC18831
- Product Range
- -
- Technical Datasheet:
- MCP16331T-E/CH Datasheet
Product Overview
- Up to 96% efficiency
- 2% Output voltage accuracy
- 500kHz Fixed frequency
- Adjustable output voltage
- 6μA Low device shutdown current
- Peak current mode control
- Internal compensation
- Internal soft-start
- Cycle-by-cycle peak current limit
- 4.1V to start, 3.6V to stop Under-voltage lockout (UVLO)
- Over-temperature protection
Applications
Power Management, Industrial, Consumer Electronics, Automotive, Metering, Medical
Warnings
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- Buck (Step Down)
- :
- 4.4V
- :
- 50V
- :
- 500mA
- :
- 500mA
- :
- SOT-23
- :
- 6Pins
- :
- Surface Mount
- :
- -
- :
- 2V
- :
- 24V
- :
- 500kHz
- :
- 96%
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- -
Technical Documents (2)
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.17 (£1.40) | ( ) |
| 25+ | £1.09 (£1.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























