You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC-DC Switching Boost Step Up Regulator, Adjustable, 2.4V - 5.5V in, 200mA out, 500kHz, SOT-23-5 -
MCP1661T-E/OT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP1661T-E/OT
- Order Code:
- SC18832
- Product Range
- -
- Technical Datasheet:
- MCP1661T-E/OT Datasheet
Product Overview
- 36V, 800mΩ Integrated switch
- Up to 92% efficiency
- 1.3A Peak input current limit
- Under-voltage lockout (UVLO)
- 250μA Typical no load input current
- Sleep mode with 200nA typical quiescent current
- VFB = 1.227V Feedback voltage reference
- Cycle-by-cycle current limiting
- Internal compensation
- Inrush current limiting and internal soft start
- Output overvoltage protection (OVP) in the event of feedback pin shorted to GND
- Easily configurable for SEPIC or Flyback topologies
Applications
Power Management, Portable Devices, Medical
Warnings
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- Boost (Step Up)
- :
- 2.4V
- :
- 5.5V
- :
- 200mA
- :
- 200mA
- :
- SOT-23
- :
- 5Pins
- :
- Surface Mount
- :
- -
- :
- -
- :
- 32V
- :
- 500kHz
- :
- 92%
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.86 (£1.03) | ( ) |
| 25+ | £0.83 (£1.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























