You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Bit I/O Expander with Serial Interface, 1.7MHz,1.8V, 5.5V, SOIC - 

MCP23008-E/SO

MCP23008-E/SO - 8 Bit I/O Expander with Serial Interface, 1.7MHz,1.8V, 5.5V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP23008-E/SO
Order Code:
SC19154
Product Range
-
Technical Datasheet:
MCP23008-E/SO   Datasheet
See all Technical Docs

Product Overview

The MCP23008-E/SO is a 8bit I/O expander with high speed I2C interface in 18 lead SOIC package. This I/O expander provides 8bit, general purpose parallel I/O expansion for I2C bus applications. The MCP23008 consists of multiple 8bit configuration registers for input, output and polarity selection. The system master can enable I/Os as either inputs or outputs by writing I/O configuration bits. Data for each input or output is kept in corresponding input or output register. The polarity of input port register can be inverted with polarity inversion register. All registers can be read by system master.
  • 8bit remote bidirectional I/O port
  • Three address pins to allow up to eight devices on bus
  • Maximum bus frequency is 1.7MHz
  • Interrupt output pin can be configured as active high, active low or open drain
  • Configurable interrupt source
  • External reset input
  • Low standby current of 1μA maximum
  • Supply voltage range from 1.8V to 5.5V
  • Operating temperature range -40?C to 125?C

Applications

Communications & Networking

Product Information


:
8bit

:
I2C, Serial

:
1.8V

:
5.5V

:
SOIC

:
18Pins

:
8I/O's

:
-40°C

:
125°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 26/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.94 ( £1.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.94 (£1.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.78 (£0.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --