You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
I/O Expander 16Bit, SPDIP28 -
MCP23016-I/SP
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP23016-I/SP
- Order Code:
- SC12784
- Product Range
- -
- Technical Datasheet:
- MCP23016-I/SP Datasheet
Product Overview
- 16-bit I/O port Expander with interrupt
- 3 Hardware address pins allow user to use up to 8 of these devices on the same I²C/SMBus
- 25mA source/sink capability per I/O
- I²C and SMBus compatible interface (0 to 400kHz clock frequency)
- 16 programmable bi-directional I/Os compatible with most processors
- Outputs can directly drive LEDs (source and sink current 25mA)
- Polarity inversion register to configure the polarity of the input port data
- Internal power on reset (POR)
- Open-drain interrupt output activated when input changes state
- Low supply current
Applications
Industrial
Product Information
- :
- 16bit
- :
- I2C
- :
- 2V
- :
- 5.5V
- :
- DIP
- :
- 28Pins
- :
- 16I/O's
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.21 (£2.65) | ( ) |
| 10+ | £2.09 (£2.51) | ( ) |
| 100+ | £1.75 (£2.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























