You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Bit I/O Expander with Serial Interface, 16 Bit, 1.7MHz, I2C, 1.8V, 5.5V, SOIC -
MCP23017T-E/SO
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP23017T-E/SO
- Order Code:
- SC19191
- Product Range
- -
- Technical Datasheet:
- MCP23017T-E/SO Datasheet
Product Overview
- 16 Bit Remote Bidirectional I/O Port:
- I/O pins default to input
- 3 Hardware address pins to allow up to 8 Devices on the bus
- Configurable Interrupt Output Pins:
- Configurable as active high, active low or open drain
- INTA and INTB can be configured to operate independently or together
- Configurable Interrupt Source:
- Interrupt on change from configured register defaults or pin changes
- Polarity inversion register to configure the polarity of the input port data
- External reset input
- Low Standby Current: 1uA
- Operating Voltage:
- 1.8V / 2.7V / 4.5V to 5.5V @ -40°C to +85°C
Product Information
- :
- 16bit
- :
- I2C
- :
- 1.8V
- :
- 5.5V
- :
- SOIC
- :
- 28Pins
- :
- 16I/O's
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.13 (£1.36) | ( ) |
| 25+ | £0.95 (£1.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























